Phoenix Contact PCB Terminal Block, 3-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-642
- Mfr. Part No.:
- 1868131
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-642
- Mfr. Part No.:
- 1868131
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 160V | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19770427 | |
| Width | 11.8mm | |
| Length | 11.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 160V | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19770427 | ||
Width 11.8mm | ||
Length 11.3mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block offers exceptional reliability for a wide range of applications in electrical communication and automation. Engineered with a nominal current capacity of 12 A and a rated voltage of 160 V, this versatile component ensures optimal performance under varying conditions. Featuring three potentials and one row, it supports efficient connection with its unique pitch design. The green PA insulating housing not only provides safety but also aesthetically integrates into your circuitry. The terminal block's screw connection method with tension sleeve is designed for secure attachment, allowing for straightforward installation and maintenance.
Supports both rigid and flexible conductors for enhanced versatility
Compliant with WEEE and RoHS regulations for environmental assurance
Provided with clear marking for easy identification during installation
Optimally designed for effective conductor connection and support
Related links
- Phoenix Contact 5 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 12-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
