Phoenix Contact PCB Terminal Block, 19-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-626
- Mfr. Part No.:
- 1985360
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
MYR2,067.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,067.20 | MYR51.68 |
*price indicative
- RS Stock No.:
- 638-626
- Mfr. Part No.:
- 1985360
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 19 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 40V | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 68mm | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 19 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 40V | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 68mm | ||
Length 12mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block stands out in the market for its robust design and reliable performance. Engineered for demanding applications, it enables efficient electrical connections with a user-friendly push-in spring connection mechanism. The terminal block is constructed to accommodate a nominal current of 8 A and a rated voltage of 400 V, making it suitable for a diverse range of electronic assemblies. Its intelligent design, featuring zigzag pinning and a compact footprint, enhances routing flexibility on PCB layouts. Furthermore, the high-quality materials used ensure compliance with stringent industry standards, supporting both efficiency and safety in electrical operations.
Integrates a durable green insulating material that withstands harsh environments
Ensures reliable connections through advanced push in technology
Well defined electrical properties to guarantee optimal performance
Related links
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
