Phoenix Contact PCB Terminal Block, 18-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 40 units)*

MYR1,958.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,958.40MYR48.96

*price indicative

RS Stock No.:
638-177
Mfr. Part No.:
1985357
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

18

Pitch

3.5mm

Number of Rows

1

Current

8A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Push-in

Colour

Green

Voltage

40V

Width

64.5mm

Standards/Approvals

VDE, cULus Recognised

Length

12mm

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block is designed for advanced electronic applications, ensuring robust connectivity and efficiency. Featuring a nominal current capacity of 8 A and a rated voltage up to 400 V, this terminal block is expertly engineered to support a variety of wiring configurations. Its push-in spring connection technology allows for quick and tool-free installations, enhancing productivity in assembly processes. The terminal block's compact design measuring just 3.5 mm in pitch enables space-saving layouts on printed circuit boards, making it ideal for densely packed applications.

Wave soldering suitability ensures reliable connections

Designed for high performance with an extensive temperature range

Constructed to be WEEE/RoHS compliant, addressing environmental concerns

Supports a wide variety of conductor cross sections for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy