Phoenix Contact PCB Terminal Block, 6-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-529
- Mfr. Part No.:
- 1822354
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 160 units)*
MYR3,011.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,011.00 | MYR18.819 |
*price indicative
- RS Stock No.:
- 638-529
- Mfr. Part No.:
- 1822354
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Standards/Approvals | VDE, cULus Recognised | |
| Width | 21.5mm | |
| Length | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Standards/Approvals VDE, cULus Recognised | ||
Width 21.5mm | ||
Length 7.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed circuit board terminal block is designed for efficiency and reliability in various applications. With a compact design suited for high-density installations, it facilitates seamless connectivity through its push-in spring connection method. The SPT-THR 1.5/6-V-3.5 P26 model ensures optimal performance with a nominal current capacity of 17.5 A and rated voltages of 160 V. Its engineered specifications include six positions and a pitch of 3.5 mm, making it ideal for numerous industrial scenarios. This terminal block is packaged thoughtfully in cardboard for ease of handling and storage, emphasising the manufacturer's commitment to eco-friendly practices.
Built to withstand harsh environmental conditions, ensuring long service life
An intuitive, colour coded actuating push button for straightforward operation
Designed with two solder pins to reduce mechanical strain and enhance durability
Meets compliance requirements for EU RoHS, ensuring safety and environmental protection
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSFW 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5 6-Contact Wave Soldering Mount, 1 Row
- Wieland 8593 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
