Phoenix Contact PCB Terminal Block, 4-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 566-214
- Mfr. Part No.:
- 1071012
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 110 units)*
MYR1,017.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,017.23 | MYR9.248 |
*price indicative
- RS Stock No.:
- 566-214
- Mfr. Part No.:
- 1071012
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
Norton VITRIUM 3 Grinding Wheels
The new VITRIUM 3 grinding wheels from Norton utilise a revolutionary bond platform, features an exclusive chemistry that delivers an entirely new grain adhesion science. Provides increased porosity, resulting in improved product versatility across a wide range of precision grinding applications. Vitrium 3 enables the wheel to cut more freely, improving cut rate and also minimises heat build-up, reducing burn, power consumption and grinding forces.
Features and Benefits
Superior grain holding properties
Improving wheel form and corner holding
Provides the ultimate wheel strength
Lighter construction
Improving wheel form and corner holding
Provides the ultimate wheel strength
Lighter construction
Cool Cutting
Superior grain clearance
Cooler cutting
Improved part quality and integrity
Cooler cutting
Improved part quality and integrity
Precise Profile
Superior profile holding
Reduces dressing time and dresser wear
Significant reduction in process cost
Reduces dressing time and dresser wear
Significant reduction in process cost
High Speed
Machines can work at higher feed rates, speed and pressure
Optimises existing equipment
Improves process time and throughput
Optimises existing equipment
Improves process time and throughput
Application Information
Designed for metal removal, deburring, shaping and sharpening needs
The Phoenix Contact PCB Terminal Block represents the pinnacle of connectivity technology, streamlining electrical connections across numerous applications. Designed with precision, it ensures reliable performance within demanding environments, making it ideal for various industrial settings. Its robust features include a push-in spring connection method, which simplifies installation and guarantees strong, consistent connectivity. The terminal block easily accommodates a nominal current of 16 A and is suitable for use in CAT5 Ethernet applications. With a minimalistic green design and a user-friendly linear pin layout, it not only meets high functionality standards but also integrates seamlessly into any assembly. Its compliance with EU RoHS directives certifies its environmental integrity, assuring users of an eco-friendly choice without compromising on performance. This product is perfect for those looking to enhance their IoT systems and automation setups.
Designed to facilitate seamless push in spring connections
Supports applications in both standard and harsh environments
Complies with rigorous EU RoHS regulations for environmental safety
Integrates easily into IoT devices enhancing smart network connectivity
Constructed with high quality materials ensuring longevity and reliability
Adaptable to various conductor cross sections for versatile application
Lightweight structure simplifies handling and installation
Supports applications in both standard and harsh environments
Complies with rigorous EU RoHS regulations for environmental safety
Integrates easily into IoT devices enhancing smart network connectivity
Constructed with high quality materials ensuring longevity and reliability
Adaptable to various conductor cross sections for versatile application
Lightweight structure simplifies handling and installation
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination

