Phoenix Contact PCB Terminal Block, 2-Contact, 3.5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 566-212
- Mfr. Part No.:
- 1070999
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 195 units)*
MYR813.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR813.01 | MYR4.169 |
*price indicative
- RS Stock No.:
- 566-212
- Mfr. Part No.:
- 1070999
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
PS/2 Cables
Combination cables to combine Keyboard, video and mouse into a single manageable cable
Colour coded for quick installation
Colour coded for quick installation
The Phoenix Contact PCB Terminal Block is designed for efficient connectivity in demanding environments. With its push-in spring connection technology, it simplifies installation while ensuring a sturdy and reliable connection. This terminal block caters to a nominal current of up to 16 A and features a compact design with a pitch of just 3.5 mm. Its robust construction is complemented by compliance with stringent safety regulations, making it suitable for usage in potentially explosive areas. The green housing not only signifies its functionality but also facilitates easier identification on the assembly line. Offering energy-efficient performance, this terminal block is an excellent choice for those seeking innovation and reliability in their electronic applications.
Designed to facilitate quick and easy connections without the need for tools
Compact size is ideal for space constrained applications
Features a finger operated release mechanism for convenient operation
Provides exceptional stability in contact force over long term use
Guarantees compliance with advanced safety standards for hazardous environments
Incorporates a test option for streamlined troubleshooting and maintenance
Compact size is ideal for space constrained applications
Features a finger operated release mechanism for convenient operation
Provides exceptional stability in contact force over long term use
Guarantees compliance with advanced safety standards for hazardous environments
Incorporates a test option for streamlined troubleshooting and maintenance
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Push In Spring Termination

