Phoenix Contact PCB Terminal Block, 2-Contact, 5mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 566-215
- Mfr. Part No.:
- 1071045
- Brand:
- Phoenix Contact
Subtotal (1 pack of 165 units)*
MYR688.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | MYR688.34 | MYR4.172 |
*price indicative
- RS Stock No.:
- 566-215
- Mfr. Part No.:
- 1071045
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block offers exemplary performance in various industrial applications, combining innovative design with robust functionality. Engineered for use with push-in spring connections, it ensures efficient and reliable electrical connectivity while simplifying installation processes. Its green housing not only aligns with aesthetic preferences but also serves a purpose in visual identification on crowded panels. With an expected lifespan characterised by durability, this component supports demanding voltages and currents, making it a preferred choice for professionals seeking reliability in their circuitry. Designed with a compact footprint, it fits seamlessly into boards where space is at a premium, allowing for the realisation of sophisticated configurations in modern electronic designs.
Time saving installation with no tools required for connection
Stable contact ensures long term reliability under varying conditions
Designed with a finger operated release button for easy operation
Compact size ideal for use in space constrained environments
Meets stringent safety requirements for potentially explosive areas
Stable contact ensures long term reliability under varying conditions
Designed with a finger operated release button for easy operation
Compact size ideal for use in space constrained environments
Meets stringent safety requirements for potentially explosive areas
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 2-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Push In Spring Termination

