Phoenix Contact SPTAF 1/ 4-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block, 4 Contact(s), 3.5 mm Pitch, 1

This image is representative of the product range

Get a bulk buy discount

Add 550 more to save MYR98.45

View bulk pricing options

Subtotal (1 box of 110 units)*

MYR655.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
110 - 440MYR5.96MYR655.60-
550 - 2640MYR5.781MYR635.91MYR98.45
2750 +MYR5.203MYR572.33MYR2,081.75

*price indicative

RS Stock No.:
174-4590
Mfr. Part No.:
1861959
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SPTAF 1/ 4-3.5-IL

Product Type

PCB Terminal Block

Current

16A

Pitch

3.5mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

EU RoHS, cULus Recognised

Voltage

160V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 4, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy