Phoenix Contact SPT Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, Surface Mount, 1-Row, Push In Spring

Subtotal (1 pack of 200 units)*

MYR4,436.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,436.67MYR22.183

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
557-625
Mfr. Part No.:
1824491
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Pitch

5.08mm

Number of Rows

1

Mounting Type

Surface Mount

Termination Method

Push In Spring

Series

SPT

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block offers an innovative solution for efficient connectivity in your electronic assemblies. Designed for SMD soldering, this terminal block supports a nominal current of 17.5 A and a rated voltage of 320 V, ensuring reliable performance in demanding applications. The user-friendly push-in spring connection method simplifies installations, eliminating the need for tools, while its compact dimensions and linear pad geometry make it ideal for space-constrained designs. With 10 potential connections, it supports versatile circuit configurations, catering to various project needs. Backed by robust material specifications and rigorous testing, this terminal block exemplifies durability and longevity in operational environments.

Supports efficient tool-free installation for effortless connectivity
Engineered for seamless integration into surface-mount technology processes
Features a colour-coded actuating push button for intuitive user interaction
Designed with enhanced mechanical stability, reducing long-term wear
Optimised for high-performance applications with superior electrical properties
Exhibits excellent environmental compliance with RoHS and REACH standards
Constructed from WEEE/RoHS-compliant materials for responsible use
Offers integrated testing options for improved reliability in circuit validation
Provides two soldering spots per position to minimise mechanical strain
Complements various assembly and connectivity requirements effortlessly

Related links