Phoenix Contact SPT Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 557-591
- Mfr. Part No.:
- 1824912
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-591
- Mfr. Part No.:
- 1824912
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 32V | |
| Length | 14.4mm | |
| Width | 39.56mm | |
| Depth | 7.7mm | |
| Standards/Approvals | cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60664-1:2007-04, IEC 60947-7-4:2019-01, IEC 60998-1:2002-12, IEC 60998-2-2:2002-12, VDE | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 32V | ||
Length 14.4mm | ||
Width 39.56mm | ||
Depth 7.7mm | ||
Standards/Approvals cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60664-1:2007-04, IEC 60947-7-4:2019-01, IEC 60998-1:2002-12, IEC 60998-2-2:2002-12, VDE | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact robust printed circuit board terminal designed for efficiency and reliability. With its innovative push-in spring connection method, this terminal block enables quick and tool-free connections, ensuring a seamless integration into your PCB layouts. Built to withstand demanding conditions, it features a nominal current rating of 17.5 A and supports a rated voltage of 320 V, making it well-suited for various applications across industries. The compact design, with a pitch of just 5.08 mm, allows for high density mounting, whilst the colour-coded actuating push button enhances user experience. This terminal block is not only engineered for optimal electrical performance but also adheres to strict safety standards, promising durability and long-term stability in connection applications.
Tool-free push-in connection significantly reduces installation time
Defined contact force guarantees long-term stable connections
Intuitive colour-coded actuating button simplifies operation
Designed specifically for integration into SMT soldering processes
Includes an integrated test option for quick and easy circuit verification
Eliminates the necessity for complex wiring by allowing front device integration
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
