Phoenix Contact PCB Terminal Block, 9-Contact, 10.16 mm Pitch, Push-in, 1 Row Screw

Subtotal (1 pack of 25 units)*

MYR10,151.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR10,151.39MYR406.056

*price indicative

RS Stock No.:
556-511
Mfr. Part No.:
1967524
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

9

Pitch

10.16mm

Current

76A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Push-in

Connector Gender

Female

Termination Type

Screw

Colour

Green

Voltage

1kV

Width

109.2mm

Length

41.5mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

COO (Country of Origin):
PL
The Phoenix Contact PCB connector comes from the COMBICON Connectors XL product line. It features Cu alloy contact material for reliable conductivity and PA insulating material for durability. Designed for versatile environments, it operates efficiently within a temperature range of -40°C to 100°C, ensuring performance in extreme conditions.

Well known connection principle allows worldwide use

Low temperature rise thanks to maximum contact force

Allows connection of two conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy