Phoenix Contact PCB Terminal Block, 2-Contact, 10.16 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 488-042
- Mfr. Part No.:
- 1975817
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 25 units)*
MYR4,803.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,803.57 | MYR192.143 |
*price indicative
- RS Stock No.:
- 488-042
- Mfr. Part No.:
- 1975817
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Connector Gender | Male | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Width | 38.08mm | |
| Length | 44.1mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Connector Gender Male | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 1kV | ||
Width 38.08mm | ||
Length 44.1mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector features a nominal cross section of 16 mm² and is green in colour. It supports a nominal current of 76 A and a rated voltage of 1000 V (III/2). The connector is equipped with a silver (Ag) contact surface and utilizes a pin-type contact connection. It offers 2 potentials, arranged in 1 row with 2 positions and 2 connections. Belonging to the IPC 16/-STGF product range, it has a 10.16 mm pitch and employs a screw connection with a tension sleeve for secure and reliable wiring.
Allows connection of two conductors
Inverted connector with pin contacts for touch proof device outputs or free hanging cable/cable connections
Screwable flange for superior mechanical stability
Related links
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Connector 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
