Phoenix Contact PCB Terminal Block, 9-Contact, 10.16 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 556-482
- Mfr. Part No.:
- 1969522
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
MYR12,148.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR12,148.54 | MYR485.942 |
*price indicative
- RS Stock No.:
- 556-482
- Mfr. Part No.:
- 1969522
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 1kV | |
| Length | 44.1mm | |
| Width | 109.2mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 1kV | ||
Length 44.1mm | ||
Width 109.2mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector comes from the COMBICON Connectors XL product line. It features Cu alloy contact material for reliable conductivity and PA insulating material for durability. Designed for versatile environments, it operates efficiently within a temperature range of -40°C to 100°C, ensuring performance in extreme conditions.
Well known connection principle allows worldwide use
Low temperature rise thanks to maximum contact force
Allows connection of two conductors
Related links
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact FK-MC Series PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Wurth Elektronik 2566 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 10.16 mm Pitch 1 Row Screw
