Phoenix Contact PCB Terminal Block, 8-Contact, 10.16 mm Pitch, Push-in, 1 Row Screw

Subtotal (1 pack of 25 units)*

MYR10,842.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR10,842.34MYR433.694

*price indicative

RS Stock No.:
556-513
Mfr. Part No.:
1969519
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

10.16mm

Current

76A

Number of Rows

1

Mount Type

Push-in

Housing Material

Polyamide

Connector Gender

Male

Colour

Green

Termination Type

Screw

Voltage

1kV

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Width

99.04mm

Length

44.1mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector comes from the COMBICON Connectors XL product line. It features Cu alloy contact material for reliable conductivity and PA insulating material for durability. Designed for versatile environments, it operates efficiently within a temperature range of -40°C to 100°C, ensuring performance in extreme conditions.

Well known connection principle allows worldwide use

Low temperature rise thanks to maximum contact force

Allows connection of two conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy