Phoenix Contact PT Series PCB Terminal Block, 10-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 100 units)*

MYR1,065.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,065.76MYR10.658

*price indicative

RS Stock No.:
556-488
Mfr. Part No.:
1989528
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

5mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

0°

Wire Connection Method

Screw

Colour

Black

Voltage

40V

Length

9mm

Series

PT

Width

50mm

Standards/Approvals

cULus Recognised, VDE report with production monitoring, VDE approval of drawings

COO (Country of Origin):
CN
The Phoenix Contact printed circuit board terminal is designed for a nominal current of 17.5 A and a rated voltage of 400 V. It features a nominal cross section of 1.5 mm² and provides ten potential connections arranged in one row, with ten positions per row. The terminal has a 5 mm pitch and uses a screw connection with a wire protector, making it suitable for wave soldering. The conductor to PCB connection is at a 0° angle, and the terminal comes in black. It has linear pinning with a 3.5 mm solder pin for each potential, with one solder pin per potential.

Well known connection principle allows worldwide use

Low temperature rise thanks to maximum contact force

High terminal block capacity thanks to rectangular terminal block space

Allows connection of two conductors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy