Phoenix Contact PT 1 Series PCB Terminal Block, 14-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-827
- Mfr. Part No.:
- 1935433
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR1,688.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,688.64 | MYR33.773 |
*price indicative
- RS Stock No.:
- 483-827
- Mfr. Part No.:
- 1935433
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Standards/Approvals | IEC 60998-2-1:1990-04, cULus Recognised, VDE | |
| Series | PT 1 | |
| Length | 11.4mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Standards/Approvals IEC 60998-2-1:1990-04, cULus Recognised, VDE | ||
Series PT 1 | ||
Length 11.4mm | ||
Width 70mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed circuit board terminal block is engineered to meet diverse connectivity needs, combining robustness with efficiency. Designed with the COMBICON Terminals S product line in mind, it offers an innovative screw connection method that ensures reliable and secure connections for a variety of wire sizes. With a compact footprint featuring 14 positions and a pitch of just 5 mm, this terminal block is perfect for high-density applications, enabling seamless integration into sophisticated electronic systems. The durable green housing not only stands out but is also compliant with WEEE and RoHS regulations, ensuring it meets environmental standards. Additionally, this product is made to order, sending a message of quality and commitment to customisation.
Allows for the connection of two conductors with ease
Designed for wave soldering, enhancing assembly efficiency
Constructed to handle high terminal block capacity effectively
Features a latching mechanism for versatile position combinations
Boasts low temperature rise during operation due to maximum contact force
Constructed with a robust Cu alloy for enhanced durability
Offers a defined tightening torque for secure conductor connections
Handles a wide range of conductor cross-sections, providing flexibility
Related links
- Phoenix Contact PT 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact PT 2 Series PCB Terminal Block 5 mm Pitch 1935899
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
