Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block, 4 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 284-0568
- Mfr. Part No.:
- 1984785
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
MYR1,648.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 250 + | MYR6.595 | MYR1,648.75 |
*price indicative
- RS Stock No.:
- 284-0568
- Mfr. Part No.:
- 1984785
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | PT | |
| Current | 17.5A | |
| Pitch | 3.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | 90° | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series PT | ||
Current 17.5A | ||
Pitch 3.5mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation 90° | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Terminal Block provides high capacity due to its rectangular Terminal Block space and allows the connection of two conductors. The latching on the side enables various numbers of positions to be combined.
Contact material copper alloy
Surface characteristics tin plated
Related links
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PT Series 90° Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1 Row
