Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 100 units)*

MYR2,917.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,917.81MYR29.178

*price indicative

RS Stock No.:
638-682
Mfr. Part No.:
1869143
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

40V

Series

SMKDSN 1/ 5

Width

51mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60512-3-1:2002-02, cULus Recognised Approval ID: E60425-19770427, CSA Approval ID: 13631, VDE approval of drawings Approval ID: 40055535, IEC 60947-7-4:2019-01

Length

12mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is engineered for reliability in a compact design, making it ideal for a variety of applications in electrical engineering. This terminal block offers exceptional performance with a nominal current rating of 17.5 A and a rated voltage of 400 V, making it suitable for demanding tasks. With a user-friendly screw connection featuring a tension sleeve, the product ensures a secure and stable connection, while its unique angled connection allows for multi-row arrangements on PCBs. Specifically crafted for wave soldering, this component enhances efficiency in assembly processes, while its robust tin-plated copper alloy construction ensures optimal conductivity and durability.

Designed to ensure low temperature rise during operation

Meets high safety standards with appropriate certifications

User friendly installation process reduces assembly time

Environmentally friendly, aligning with sustainability goals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy