Phoenix Contact SPTA 5 Series PCB Terminal Block, 10-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-758
- Mfr. Part No.:
- 1819163
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR6,721.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR6,721.45 | MYR134.429 |
*price indicative
- RS Stock No.:
- 492-758
- Mfr. Part No.:
- 1819163
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 60° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | SPTA 5 | |
| Length | 29mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Width | 76.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 60° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series SPTA 5 | ||
Length 29mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Width 76.8mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal block, part of the SPTA 5/ series, represents an innovative solution for reliable electrical connections. Designed for efficiency, it supports a nominal current of 41 A and a rated voltage of 1000 V, catering to a diverse range of applications. Its push-in spring connection method simplifies installation, enabling users to establish stable and long-lasting connections without the need for additional tools. The compact zig-zag pinning layout not only optimises space on the PCB but also enhances the overall design flexibility. A durable housing material ensures longevity, while compliance with various safety standards affirms its reliability in critical environments. This terminal block is a robust choice for engineers seeking to streamline their electronic assembly processes.
Time-saving installation process without the need for tools
Stable contact force for long-term reliability
Compact design allows for multi-row arrangements
Wave soldering compatible for efficient mounting
WEEE/RoHS compliant, ensuring environmental responsibility
Made with high-quality materials to withstand demanding conditions
Meets stringent safety standards for voltage and current
Lightweight design for easy handling and transportation
Related links
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
