Phoenix Contact SPTA 5 Series PCB Terminal Block, 7-Contact, 7.5mm Pitch, Wave Soldering, 1-Row, Push In Spring
- RS Stock No.:
- 492-757
- Mfr. Part No.:
- 1819134
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR4,705.02
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | MYR4,705.02 | MYR94.10 |
*price indicative
- RS Stock No.:
- 492-757
- Mfr. Part No.:
- 1819134
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Wave Soldering | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | SPTA 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series SPTA 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact advanced printed circuit board terminal block designed for high-performance applications. Equipped with cutting-edge push-in spring connection technology, this terminal block ensures quick and reliable connections without the need for additional tools. With its compact zigzag pinning arrangement, it promotes efficient multi-row configurations on PCBs, maximising space while providing optimal electrical performance. Its robust construction allows it to handle a nominal current of 41 A and a rated voltage of up to 1000 V, making it ideal for demanding electrical installations. The user-friendly design incorporates features that enhance long-term stability and facilitate convenient conductor connections. With compliance to leading industry standards and approvals, this product effectively meets stringent safety and performance criteria, ensuring reliability in various applications.
Tool-free push-in connection simplifies installation
Stable contact force guarantees long-lasting performance
Designed for efficient multi-row PCB layouts
Wave soldering compatibility allows seamless assembly
Constructed from high-quality, flame-retardant materials
Complies with stringent CE and UL certification standards
Stable contact force guarantees long-lasting performance
Designed for efficient multi-row PCB layouts
Wave soldering compatibility allows seamless assembly
Constructed from high-quality, flame-retardant materials
Complies with stringent CE and UL certification standards
Related links
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA 16 Series PCB Terminal Block 10mm Pitch 1-Row, Push In Spring
- Phoenix Contact PTS Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact SPT 5 Series PCB Terminal Block 7.5mm Pitch 1-Row, Push In Spring
- Phoenix Contact SPTA Series PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring

