Phoenix Contact SPTA 5 Series PCB Terminal Block, 1-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

MYR768.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR768.76MYR15.375

*price indicative

RS Stock No.:
610-198
Mfr. Part No.:
1819079
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

7.5mm

Current

41A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

30°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

1kV

Width

9.3mm

Standards/Approvals

VDE, UL 94 V0, RoHS, REACH, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60112, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised

Length

29mm

Series

SPTA 5

COO (Country of Origin):
IN
The Phoenix Contact Printed circuit board terminal block is designed to enhance your electrical connectivity with exceptional performance and reliability. With a nominal current rating of 41 A and a robust construction, this component is tailored for demanding applications where electrical safety and efficiency are paramount. Its push-in spring connection method simplifies installation, making it a favoured choice for professionals seeking quick and secure connections in tight spaces. Crafted from durable materials, this terminal block ensures long-lasting operation under varying environmental conditions, contributing to the overall efficacy of your systems.

Exceptionally light weight, minimising the impact on overall system weight

Creepage distances facilitate safe operations even in demanding conditions

Tested for mechanical resilience, ensuring reliability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy