Phoenix Contact PCB Terminal Block, 4-Contact, 10.16 mm Pitch, Push-in, 1 Row Screw

Subtotal (1 pack of 25 units)*

MYR5,972.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR5,972.53MYR238.901

*price indicative

RS Stock No.:
556-484
Mfr. Part No.:
1970359
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

10.16mm

Number of Rows

1

Current

76A

Housing Material

Polyamide

Mount Type

Push-in

Connector Gender

Male

Termination Type

Screw

Colour

Green

Voltage

1kV

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Width

58.4mm

Length

89.8mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector has a nominal cross section of 16 mm² and comes in a green colour. It supports a nominal current of 76 A and a rated voltage of 1000 V (III/2). The connector features a silver (Ag) contact surface and a socket-type contact connection. It includes 4 potentials, arranged in 1 row with 4 positions for secure connections.

Integrated double steel spring provides additional safety in the event of temperature and power fluctuations

Shield for adherence to the EMC requirements and an optional strain relief

Screwable flange for superior mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy