Phoenix Contact GMVSTBR Series PCB Connector, 8-Contact, 7.5 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

MYR4,008.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR4,008.80MYR80.176

*price indicative

RS Stock No.:
489-120
Mfr. Part No.:
1737767
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

8

Pitch

7.5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Voltage

630V

Contact Gender

Female

Length

12.6mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA 2585950, cULus Recognised Approval ID: E60425-19931013, VDE Approval ID: 40050646

Width

58mm

Series

GMVSTBR

Depth

26mm

COO (Country of Origin):
IN
The Phoenix Contact PCB connector is designed to meet the needs of demanding electrical applications while ensuring reliable performance and ease of use. Featuring a compact design, it accommodates a nominal cross-section of 2.5 mm², making it suitable for tight spaces. Built for versatility, the connector supports a variety of conductor connection types, ensuring compatibility with diverse wiring configurations. Its robust construction enables it to withstand high electrical loads, affirming its reliability across various industrial environments. Ideal for applications within the COMBICON connector family, this connector is perfect for those seeking a dependable solution for PCB connections.

Utilises a well-known connection principle for ease of installation globally

Designed for low temperature rise, enhancing safety during operation

Specifically accommodates up to two conductors, increasing versatility

Compact 7.5 mm pitch allows for optimal use of space on PCB

Mounting flange-free design contributes to a simplified assembly process

Robust construction enables reliable performance in harsh industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy