Phoenix Contact GMVSTBR Series PCB Connector, 5-Contact, 7.5 mm Pitch, 1 Row Screw

Subtotal (1 pack of 50 units)*

MYR2,510.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,510.89MYR50.218

*price indicative

RS Stock No.:
489-118
Mfr. Part No.:
1737738
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Connector

Pitch

7.5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Contact Gender

Female

Voltage

630V

Width

35.5mm

Length

12.6mm

Depth

26mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CSA 2585950, cULus Recognised Approval ID: E60425-19931013, VDE Approval ID: 40050646

Series

GMVSTBR

COO (Country of Origin):
DE
The Phoenix Contact GMVSTBR 2.5/5-ST PCB connector is a robust and versatile solution designed for efficient electrical connections in a variety of applications. Built with a nominal current of 12 A and a rated voltage of 630 V, this connector is suitable for demanding environments, ensuring reliable performance across multiple uses. Its compact design, featuring a pitch of 7.5 mm, facilitates easy integration into various circuit boards while allowing for optimum space utilisation. The connector’s unique screw connection method with tension sleeve ensures secure fastening and minimal contact resistance, making it an ideal choice for both rigid and flexible conductors. Compliance with stringent safety standards underscores its suitability for critical tasks in modern electronic setups.

Robust design enhances reliability across various applications

Secure screw connection with tension sleeve minimizes contact resistance

Compact size allows for effective space management on circuit boards

Compatible with both rigid and flexible conductors for greater versatility

Easy integration into existing setups simplifies installation

Rated for high electrical loads, ensuring durability in demanding environments

Compliance with safety standards enhances user confidence in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy