WAGO 745 Series PCB Connector, 5-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-206
- Mfr. Part No.:
- 745-305
- Manufacturer:
- WAGO
Subtotal (1 box of 48 units)*
MYR1,363.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,363.14 | MYR28.399 |
*price indicative
- RS Stock No.:
- 222-206
- Mfr. Part No.:
- 745-305
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 50V | |
| Width | 39.1mm | |
| Standards/Approvals | No | |
| Series | 745 | |
| Depth | 29.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 50V | ||
Width 39.1mm | ||
Standards/Approvals No | ||
Series 745 | ||
Depth 29.1mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block stands as a testament to innovative connectivity solutions, adeptly designed for seamless integration into a variety of applications. This 5-pole terminal block with CAGE CLAMP technology ensures reliable connections for solid and fine-stranded conductors, accommodating a wide range of wire gauges.
Variants available with mounting flanges catering to diverse installation needs
Offers a variety of colour options for customisation of installations
Robust double solder pins guarantee mechanical stability even in demanding conditions
Compliance with leading electrical and environmental standards ensures safety and reliability
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
