WAGO 745 Series PCB Connector, 4-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 90 units)*

MYR1,577.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,577.83MYR17.531

*price indicative

RS Stock No.:
223-169
Mfr. Part No.:
745-154
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

4

Pitch

7.5mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

50V

Standards/Approvals

No

Depth

22.9mm

Width

29mm

Series

745

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for exceptional reliability in high-performance electronic applications. With a robust CAGE CLAMP connection, it offers effortless conductor terminations while ensuring high mechanical stability. The product boasts a sleek, compact design, providing efficient pin spacing to optimise board layouts without compromising on performance.

Custom colour combinations provide flexibility for specific project needs

Marker slot for Mini WSB markers facilitates clear identification

Weight optimized for lightweight designs without structural compromise

Direct marking options available for improved traceability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy