Phoenix Contact MVSTBR 2 Series PCB Connector, 8-Contact, 5.08 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-833
- Mfr. Part No.:
- 1835151
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,735.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,735.01 | MYR54.70 |
*price indicative
- RS Stock No.:
- 483-833
- Mfr. Part No.:
- 1835151
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Orientation | 90° | |
| Termination Type | Screw | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | MVSTBR 2 | |
| Depth | 26mm | |
| Length | 12.52mm | |
| Width | 50.75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Orientation 90° | ||
Termination Type Screw | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Series MVSTBR 2 | ||
Depth 26mm | ||
Length 12.52mm | ||
Width 50.75mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to deliver exceptional connectivity for a range of applications. Engineered with a keen focus on reliability, it features a compact design that fits seamlessly into various electronic crafts. The connector incorporates screw connection technology, allowing for easy assembly and maintenance, while its robust construction ensures durability in demanding environments. With an excellent current and voltage handling capability, this component meets the critical requirements of modern industrial standards, making it an ideal choice for engineers looking for reliable solutions in PCB design. Its green colour also contributes to clear identification within complex systems, facilitating smoother installation processes and reducing potential errors.
Features screw locking mechanisms for enhanced connection stability
Designed for a nominal current rating that supports a wide range of applications
Utilises a hot-dip tin plating technique for superior contact conductivity
Compact dimensions contribute to space-saving implementations on PCB
Integrates easily into existing COMBICON systems for versatile connectivity
Supports a variety of conductor cross-sections for flexible usage options
Ideal for high-density configurations due to its one-row design
Constructed from RoHS-compliant materials for environmentally-conscious applications
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Terminal Block 5 mm Pitch, 1 Row
