Phoenix Contact MVSTBR 2 Series PCB Connector, 4-Contact, 5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-439
- Mfr. Part No.:
- 1912317
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-439
- Mfr. Part No.:
- 1912317
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Depth | 26mm | |
| Series | MVSTBR 2 | |
| Width | 20mm | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Depth 26mm | ||
Series MVSTBR 2 | ||
Width 20mm | ||
Length 12.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered for reliability and flexibility in your electronic applications. With its robust design and user-friendly features, it facilitates efficient connectivity solutions that can easily adapt to various configurations. The product is an ideal choice for those looking to streamline connections while ensuring high performance and safety standards. Its compact dimensions and enhanced current capabilities make it suitable for various applications, providing peace of mind in demanding environments.
Designed with a locking clip for secure connections
Compatible with the COMBICON system for versatile integration
Constructed from WEEE/RoHS compliant materials for eco friendly use
Offers low contact resistance for improved electrical performance
Utilises a screw connection with tension sleeve for reliable conductor attachment
Rated for high thermal stability across a wide temperature range
Available in a minimal packaging unit optimising storage and handling
Features a slotted screw head form simplifying the installation process
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch, 1 Row Screw
