Phoenix Contact MVSTBR 2 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 492-687
- Mfr. Part No.:
- 1835559
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR3,400.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,400.77 | MYR68.015 |
*price indicative
- RS Stock No.:
- 492-687
- Mfr. Part No.:
- 1835559
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Series | MVSTBR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Series MVSTBR 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has a nominal cross section of 2.5 mm² and is green in colour. It supports a nominal current of 12 A and a rated voltage (III/2) of 320 V. The connector features a tin (Sn) contact surface with a socket contact connection type. It includes 10 potentials, arranged in 1 row with 10 positions and 10 connections. Part of the MVSTBR 2.5/-STF product range, it has a 5 mm pitch for secure and efficient wiring.
Screwable flange for superior mechanical stability
Low temperature rise thanks to maximum contact force
Allows connection of two conductors
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2.5/10-STF-5.08 EX Series PCB Terminal Block 5.08 mm Pitch 1809759
- Phoenix Contact MVSTBR Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
