Phoenix Contact GMSTB 2 Series PCB Connector, 11-Contact, 7.5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-599
- Mfr. Part No.:
- 1766974
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR5,245.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,245.04 | MYR104.901 |
*price indicative
- RS Stock No.:
- 483-599
- Mfr. Part No.:
- 1766974
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 630V | |
| Length | 18.2mm | |
| Width | 80.5mm | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Depth | 15mm | |
| Series | GMSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 630V | ||
Length 18.2mm | ||
Width 80.5mm | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Depth 15mm | ||
Series GMSTB 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector combines reliability and innovation, designed to meet demanding industrial applications. With its robust construction and intelligent design, it ensures uninterrupted connectivity in various settings. The product supports a nominal current of 12 A and a rated voltage of 630 V, making it ideal for higher voltage requirements. Its compact dimensions enhance versatility, allowing for seamless integration into existing systems. With a nominal cross-section of 2.5 mm² and a unique screw connection method, this connector guarantees secure fastening while simplifying installation. The environmentally friendly materials used in its construction highlight the manufacturer's commitment to sustainability without compromising performance.
Compact design optimises space utilisation within assemblies
Hot-dip tin plating enhances corrosion resistance for durability
Simple screw connection method allows for easy installation and maintenance
Environmental compliance ensures safe usage in various applications
Robust contact design supports reliable electrical performance under load conditions
Vibration-resistant features ensure stable operation in dynamic environments
Flammability rating of V0 contributes to improved safety standards
Related links
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact ZEC 1 Series PCB Connector 7.5 mm Pitch, 1 Row
