Phoenix Contact CDDC Series PCB Connector, 20-Contact, 3.5 mm Pitch, Flange, 2 Row
- RS Stock No.:
- 483-858
- Mfr. Part No.:
- 1848723
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR7,208.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,208.24 | MYR144.165 |
*price indicative
- RS Stock No.:
- 483-858
- Mfr. Part No.:
- 1848723
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Mount Type | Flange | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 42.3mm | |
| Standards/Approvals | cULus Recognised, UL Recognised, VDE Zeichengenehmigung | |
| Length | 13.5mm | |
| Series | CDDC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Mount Type Flange | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 160V | ||
Width 42.3mm | ||
Standards/Approvals cULus Recognised, UL Recognised, VDE Zeichengenehmigung | ||
Length 13.5mm | ||
Series CDDC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB direct plug from the SDDC 1.5/-PV series with a nominal cross section of 1.5 mm². Features a green housing, push-in spring connection, and a 3.5 mm pitch. Designed with 20 potentials, 2 rows, 10 positions, and 20 connections. Rated for a nominal current of 8 A and a voltage of 160 V (III/2). Contact surface: Sn. Suitable for secure and reliable PCB connections.
Time saving push-in connection, tools not required
Intuitive operation due to color coded actuating push button
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact CDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact CDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact CDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact CDDC Series PCB Connector 5 mm Pitch, 2 Row
- Phoenix Contact CDDC Series PCB Connector 5 mm Pitch, 2 Row
- Phoenix Contact FK-MCP Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-120
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-220
