Phoenix Contact CDDC Series PCB Connector, 14-Contact, 3.5mm Pitch, Flange Mount, 2-Row, Crimp Termination

N

Subtotal (1 pack of 100 units)*

MYR5,940.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +MYR5,940.32MYR59.403

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
658-532
Mfr. Part No.:
1848697
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Pitch

3.5mm

Number of Rows

2

Mounting Type

Flange Mount

Gender

Male

Termination Method

Crimp

Series

CDDC

COO (Country of Origin):
PL
The Phoenix Contact Direct Connector is a state of the art PCB direct plug solution designed to streamline connections in compact spaces. With its innovative push in spring connection and SKEDD direct plug in technology, this connector ensures a secure and vibration resistant link between components, enhancing both reliability and ease of installation. Designed with a dual row pin layout and a compact design, it maximises space efficiency on printed circuit boards while supporting a variety of conductor cross sections. This product exemplifies high performance, providing a nominal current rating of 8 A and a rated voltage of 160 V, making it suitable for a wide range of applications across various industries.

Multiple application suitability due to diverse connection technologies
Optimised for PCBs with chemically tin plated or Hot Air Leveling surfaces
Durability is backed by comprehensive mechanical testing results
Wide operating temperature range supports various environmental conditions
Conforms to WEEE/RoHS compliance for environmental safety

Related links