Phoenix Contact CDDC Series PCB Connector, 24-Contact, 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 658-627
- Mfr. Part No.:
- 1848749
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR10,012.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR10,012.08 | MYR200.242 |
*price indicative
- RS Stock No.:
- 658-627
- Mfr. Part No.:
- 1848749
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Series | CDDC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Series CDDC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Direct Connector designed for seamless integration into your electronic applications. Engineered for optimal performance, this product supports a nominal cross section of 1.5 mm² and accommodates various connection types, ensuring versatility in your assembly work. Its innovative SKEDD direct plug in technology simplifies installation and reduces component costs, making it an ideal choice for professionals in the field.
Facilitates high packing density thanks to dual row arrangements
Compatible with both chemically tin plated and Hot Air Leveling surfaces
Incorporates intuitive colour coded actuating features
Ensures quick testing with an integrated test option
Related links
- Phoenix Contact CDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact CDDC Series PCB Connector 3.5 mm Pitch, 2 Row
- Phoenix Contact CDDC Series PCB Connector 3.5 mm Pitch 2 Row
- Phoenix Contact PTDA Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact CDDC Series PCB Connector 5 mm Pitch, 2 Row
- Phoenix Contact CDDC Series PCB Connector 5 mm Pitch, 2 Row
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-224/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-124
