Phoenix Contact CDDC Series PCB Connector, 14-Contact, 3.5mm Pitch, Flange Mount, 2-Row, Crimp Termination
- RS Stock No.:
- 556-090
- Mfr. Part No.:
- 1016518
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
MYR1,064.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,064.84 | MYR10.648 |
*price indicative
- RS Stock No.:
- 556-090
- Mfr. Part No.:
- 1016518
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Mounting Type | Flange Mount | |
| Gender | Male | |
| Termination Method | Crimp | |
| Series | CDDC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Mounting Type Flange Mount | ||
Gender Male | ||
Termination Method Crimp | ||
Series CDDC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Direct Connector is designed to enhance connectivity in various applications. Focused on efficiency, this PCB direct plug integrates seamlessly onto your circuit board, ensuring robust connections whilst maintaining a compact form factor. With its sophisticated crimp connection method, this product promises reliability and ease of use. Its innovative SKEDD direct plug in technology simplifies the installation process by allowing flexible positioning, making it suitable for diverse PCB configurations.
Resistant to vibration which ensuring connection integrity in dynamic applications
Constructed with materials chosen for durability and safety under rigorous conditions
Supports a broad range of conductor cross sections for flexibility in wiring
Meets stringent compliance standards for electrical safety and environmental compatibility
Constructed with materials chosen for durability and safety under rigorous conditions
Supports a broad range of conductor cross sections for flexibility in wiring
Meets stringent compliance standards for electrical safety and environmental compatibility
Related links
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact MCVR 1 Series PCB Connector 3.5mm Pitch 1-Row, Screw Termination

