Phoenix Contact CDDC Series PCB Connector, 4-Contact, 5mm Pitch, Flange Mount, 2-Row, Crimp Termination
- RS Stock No.:
- 556-088
- Mfr. Part No.:
- 1016293
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
MYR922.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR922.76 | MYR3.691 |
*price indicative
- RS Stock No.:
- 556-088
- Mfr. Part No.:
- 1016293
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Mounting Type | Flange Mount | |
| Gender | Male | |
| Termination Method | Crimp | |
| Series | CDDC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Mounting Type Flange Mount | ||
Gender Male | ||
Termination Method Crimp | ||
Series CDDC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Direct Connector epitomises precision and versatility within the realm of PCB connectivity. Designed for effective crimp connections, it boasts a robust configuration tailored for seamless integration into various applications, making it an ideal choice for manufacturers and assembly experts alike. This innovative product is engineered with a nominal cross section of 2.5 mm² and a striking green colour, ensuring both functionality and aesthetic appeal in any assembly. Its snap in locking mechanism and latching flange mounting guarantee a reliable fit, while the linear pin layout promotes optimal space utilisation and stability on the PCB.
Designed to support high packing density in compact spaces
Snap in locking feature enhances mechanical reliability
Versatile crimp connection accommodates a variety of conductor sizes
Constructed with robust materials that ensure long lasting performance
Approved for use in diverse environmental conditions including extreme temperatures
Snap in locking feature enhances mechanical reliability
Versatile crimp connection accommodates a variety of conductor sizes
Constructed with robust materials that ensure long lasting performance
Approved for use in diverse environmental conditions including extreme temperatures
Related links
- Phoenix Contact CDDC Series PCB Connector 5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact CDDC Series PCB Connector 3.5mm Pitch 2-Row, Crimp Termination
- Phoenix Contact PCC Series PCB Connector 7.62mm Pitch Crimp Termination
- Phoenix Contact D32H 2 Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination

