Phoenix Contact FK-MCP Series PCB Connector, 20-Contact, 3.5 mm Pitch, Screw, 1 Row Push-in Spring

Subtotal (1 pack of 50 units)*

MYR8,867.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR8,867.48MYR177.35

*price indicative

RS Stock No.:
488-984
Mfr. Part No.:
1940279
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

20

Product Type

PCB Connector

Pitch

3.5mm

Current

8A

Number of Rows

1

Mount Type

Screw

Housing Material

Polyamide

Colour

Green

Termination Type

Push-in Spring

Contact Gender

Female

Voltage

160V

Width

80.3mm

Series

FK-MCP

Length

20.8mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector redefines efficiency in modern circuitry integration, boasting an innovative push-in spring connection that eliminates the need for tools. Designed with optimal simplicity in mind, it facilitates effortless installation while ensuring a stable and durable connection. The connector features a robust screw-locking mechanism accompanied by a patented colour-coded actuator for intuitive handling. This advanced connector is part of the FK-MCP series, designed specifically for a wide range of applications, ensuring reliability and compliance with international standards. With excellent thermal stability and a high-performance rating, this connector is poised to thrive in demanding environments, making it an essential addition to any panel or system setup.

Offers effortless push in connection for swift installations

Features a screw locking mechanism for robust security

Equipped with a colour coded actuating push button for user friendly operation

Facilitates quick testing through an integrated test option

Ensures long term stability with defined contact force technology

Constructed from environmentally compliant materials ensuring safety and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy