Phoenix Contact FK-MCP Series PCB Connector, 17-Contact, 3.81mm Pitch, Screw, 1-Row, Push In Spring Termination
- RS Stock No.:
- 489-025
- Mfr. Part No.:
- 1851384
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR7,553.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR7,553.88 | MYR151.078 |
*price indicative
- RS Stock No.:
- 489-025
- Mfr. Part No.:
- 1851384
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FK-MCP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FK-MCP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed for optimal electrical connectivity in various applications. This connector boasts a push-in spring connection mechanism, allowing for effortless installation without the need for specialised tools. With a robust structure and reliable locking mechanism, it ensures secure and stable connections, making it suitable for demanding environments. The product's compact design accommodates multiple connections while maintaining exceptional performance standards, thereby enhancing efficiency and reliability in your projects. Its versatile specifications cater to a range of requirements, positioning it as an essential component for professionals looking for dependable connection solutions. Every aspect of this connector has been thoughtfully engineered to contribute to long-term stability and ease of use, making it a preferred choice in modern electronic systems.
Simplifies assembly with a no tool connection system
Ensures stable electrical contact through its defined contact force
Allows for intuitive operation via a colour coded actuating push button
Provides superior mechanical stability with its screw flange
Facilitates quick testing thanks to an integrated test option
Complies with stringent environmental standards for safe usage
Crafted to be WEEE/RoHS compliant ensuring eco friendliness
Ideal for high performance applications with excellent current ratings
Features a low contact resistance for enhanced electrical efficiency
Offers versatility to accommodate varying conductor cross sections
Ensures stable electrical contact through its defined contact force
Allows for intuitive operation via a colour coded actuating push button
Provides superior mechanical stability with its screw flange
Facilitates quick testing thanks to an integrated test option
Complies with stringent environmental standards for safe usage
Crafted to be WEEE/RoHS compliant ensuring eco friendliness
Ideal for high performance applications with excellent current ratings
Features a low contact resistance for enhanced electrical efficiency
Offers versatility to accommodate varying conductor cross sections
Related links
- Phoenix Contact FK-MCP Series PCB Connector 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MCP Series PCB Connector 3.81mm Pitch Push In Spring Termination
- Phoenix Contact FK-MCP Series PCB Connector 3.5mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FK-MCP 1 Series PCB Connector 3.81mm Pitch Push In Spring Termination
- Phoenix Contact FK-MCP 1.5/20-ST-3.81-LR Series Coaxial Connector 3.81mm Pitch, Solder Termination
- Phoenix Contact FK-MCP 1.5/19-STF-3.81 Series PCB Terminal Block 3.81mm Pitch, Spring Cage Termination
- Phoenix Contact FK-MCP 1.5/2-ST-3.5-LR Plug Spring

