Phoenix Contact HSCH Series Through Hole PCB Header, 12 Contact(s), 3.45 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 150 units)*

MYR8,260.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
150 +MYR55.07MYR8,260.50

*price indicative

RS Stock No.:
284-6234
Mfr. Part No.:
2203409
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

HSCH

Product Type

PCB Header

Pitch

3.45mm

Current

8A

Housing Material

Liquid Crystal Polymer

Number of Contacts

12

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

HSC 1.5

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

3.45mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

2.3mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE Zeichengenehmigung

Mating Pin Length

2.3mm

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is designed for front connection plugs, featuring a tool free and time saving Push in connection method. Additionally, the PCB headers are conveniently packaged in carrier tape, facilitating automated pick and place assembly.

RoHS compliant

All headers support variable coding

Suitable for reflow soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy