Phoenix Contact HSCH Series Through Hole PCB Header, 18 Contact(s), 3.45 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 150 units)*

MYR10,810.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
150 +MYR72.073MYR10,810.95

*price indicative

RS Stock No.:
284-6233
Mfr. Part No.:
2203408
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

HSCH

Product Type

PCB Header

Current

8A

Pitch

3.45mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

18

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

HSC 1.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.45mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

2.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

2.3mm

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB headers feature tool-free time-saving push-in connections for front connection plugs.

Contact material copper alloy

Operating temperature -40 to 105 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy