Phoenix Contact HSCH Series PCB Header, 6-Contact, 5 mm Pitch, 2 Row, 2201792
- RS Stock No.:
- 284-1556
- Mfr. Part No.:
- 2201792
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR898.00
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR17.96 | MYR898.00 |
*price indicative
- RS Stock No.:
- 284-1556
- Mfr. Part No.:
- 2201792
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Series | HSCH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Voltage 32V | ||
Standards/Approvals No | ||
Series HSCH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact PCB headers feature tool-free time-saving push-in connections for front connection plugs.
Contact material copper alloy
Operating temperature -40 to 105 °C
