Phoenix Contact HSCH Series Through Hole PCB Header, 8 Contact(s), 5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 150 units)*

MYR3,904.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
150 +MYR26.033MYR3,904.95

*price indicative

RS Stock No.:
284-6231
Mfr. Part No.:
2203405
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

HSCH

Product Type

PCB Header

Current

8A

Pitch

5mm

Number of Contacts

8

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

HSC 2

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.3mm

Contact Gender

Male

Mating Pin Length

2.3mm

Standards/Approvals

No

Voltage

25V

COO (Country of Origin):
PL
The Phoenix Contact PCB header is designed for front connection plugs, featuring a tool free and time saving Push in connection method. Additionally, the PCB headers are conveniently packaged in carrier tape, facilitating automated pick and place assembly.

RoHS compliant

All headers support variable coding

Suitable for reflow soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy