Phoenix Contact HSCH Series Through Hole PCB Header, 12 Contact(s), 5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 284-6232
- Mfr. Part No.:
- 2203406
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 150 units)*
MYR6,129.75
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 150 + | MYR40.865 | MYR6,129.75 |
*price indicative
- RS Stock No.:
- 284-6232
- Mfr. Part No.:
- 2203406
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | HSCH | |
| Current | 8A | |
| Pitch | 5mm | |
| Number of Contacts | 12 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | HSC 2 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder Mount | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.3mm | |
| Mating Pin Length | 2.3mm | |
| Standards/Approvals | No | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series HSCH | ||
Current 8A | ||
Pitch 5mm | ||
Number of Contacts 12 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System HSC 2 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder Mount | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 2.3mm | ||
Mating Pin Length 2.3mm | ||
Standards/Approvals No | ||
Voltage 25V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB headers feature tool-free time-saving push-in connections for front connection plugs.
Contact material copper alloy
Operating temperature -40 to 105 °C
Related links
- Phoenix Contact HSCH Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact HSCH Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact HSCH Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact HSCH Series Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact HSCH Series Wave Soldering Mount PCB Header 3.45 mm Pitch Shrouded
- Phoenix Contact HSCH Series Through Hole PCB Header 3.45 mm Pitch Shrouded
- Phoenix Contact HSCH Series Wave Soldering Mount PCB Header 3.45 mm Pitch Shrouded
- Phoenix Contact HSCH Series Through Hole PCB Header 3.45 mm Pitch Shrouded
