JST SV Series Top Entry Through Hole Pin Header, 6 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 185-6734
- Mfr. Part No.:
- RTB-1.5-06F (LF)
- Manufacturer:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 250 units)*
MYR779.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 250 - 250 | MYR3.117 | MYR779.25 |
| 500 - 750 | MYR3.049 | MYR762.25 |
| 1000 + | MYR2.993 | MYR748.25 |
*price indicative
- RS Stock No.:
- 185-6734
- Mfr. Part No.:
- RTB-1.5-06F (LF)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | SV | |
| Product Type | Pin Header | |
| Current | 5A | |
| Pitch | 5mm | |
| Number of Contacts | 6 | |
| Housing Material | Glass Filled Nylon | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Copper | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 2.3mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 8.5mm | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series SV | ||
Product Type Pin Header | ||
Current 5A | ||
Pitch 5mm | ||
Number of Contacts 6 | ||
Housing Material Glass Filled Nylon | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Copper | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 2.3mm | ||
Standards/Approvals No | ||
Mating Pin Length 8.5mm | ||
Voltage 250 V | ||
- COO (Country of Origin):
- JP
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more
The directional features of the housing prevent reverse contact insertion. The housings with two or four circuits have locking mechanisms. This feature provides polarization and prevents mis insertion.
Anti-mis insertion feature
The directional features of the housing prevent reverse contact insertion.
Locking mechanism
The housings with two or four circuits have locking mechanisms. This feature also provides polarization so that the housing cannot be mismated with the header.
Related links
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST V Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST V Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST V Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded

