JST SV Series Top Entry Through Hole Pin Header, 8 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 185-6735
- Mfr. Part No.:
- RTB-1.5-08F (LF)
- Manufacturer:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 200 units)*
MYR699.60
FREE delivery for orders over RM 500.00
In Stock
- 200 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 200 - 200 | MYR3.498 | MYR699.60 |
| 400 - 600 | MYR3.421 | MYR684.20 |
| 800 + | MYR3.358 | MYR671.60 |
*price indicative
- RS Stock No.:
- 185-6735
- Mfr. Part No.:
- RTB-1.5-08F (LF)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Pin Header | |
| Series | SV | |
| Current | 5A | |
| Pitch | 5mm | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Copper | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Tail Pin Length | 2.3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 8.5mm | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Pin Header | ||
Series SV | ||
Current 5A | ||
Pitch 5mm | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Copper | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Tail Pin Length 2.3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Mating Pin Length 8.5mm | ||
Voltage 250 V | ||
- COO (Country of Origin):
- JP
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more
The directional features of the housing prevent reverse contact insertion. The housings with two or four circuits have locking mechanisms. This feature provides polarization and prevents mis insertion.
Anti-mis insertion feature
The directional features of the housing prevent reverse contact insertion.
Locking mechanism
The housings with two or four circuits have locking mechanisms. This feature also provides polarization so that the housing cannot be mismated with the header.
Related links
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST V Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST V Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST V Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded

