JST V Series Top Entry Through Hole Pin Header, 3 Contact(s), 5 mm Pitch, 1 Row, Unshrouded

Bulk discount available

Subtotal (1 pack of 50 units)*

MYR59.65

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship from another location
  • Plus 6,200 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 - 150MYR1.193MYR59.65
200 - 350MYR1.151MYR57.55
400 - 550MYR1.11MYR55.50
600 - 750MYR1.071MYR53.55
800 +MYR1.034MYR51.70

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
185-6946
Mfr. Part No.:
RTB-1.5-3P (LF)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Pin Header

Series

V

Current

5A

Pitch

5mm

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Copper

Termination Type

Solder

Row Pitch

5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

9.15mm

Voltage

250 V

COO (Country of Origin):
JP
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more

The V connector can have from two to six circuits. A single contact position is provided 7.5mm (.295") away from the adjacent position, while the pitch of the other positions is 5.0mm (.197"). This prevents reverse connection of the receptacle and header.

Anti-mis insertion construction

One position has a different pitch than the others. This provides the connector with polarization and prevents mis insertion.

Two-point contact

Each contact has two wiping areas which ensure stable and reliable connection.

Related links