JST V Series Top Entry Through Hole Pin Header, 4 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 185-6964
- Mfr. Part No.:
- RTB-1.5-4P (LF)
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 pack of 25 units)*
MYR37.275
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 50 | MYR1.491 | MYR37.28 |
| 75 - 175 | MYR1.44 | MYR36.00 |
| 200 - 275 | MYR1.39 | MYR34.75 |
| 300 - 375 | MYR1.342 | MYR33.55 |
| 400 + | MYR1.294 | MYR32.35 |
*price indicative
- RS Stock No.:
- 185-6964
- Mfr. Part No.:
- RTB-1.5-4P (LF)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Pin Header | |
| Series | V | |
| Pitch | 5mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Copper | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 9.15mm | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Pin Header | ||
Series V | ||
Pitch 5mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Copper | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Mating Pin Length 9.15mm | ||
Voltage 250 V | ||
- COO (Country of Origin):
- JP
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more
The V connector can have from two to six circuits. A single contact position is provided 7.5mm (.295") away from the adjacent position, while the pitch of the other positions is 5.0mm (.197"). This prevents reverse connection of the receptacle and header.
Anti-mis insertion construction
One position has a different pitch than the others. This provides the connector with polarization and prevents mis insertion.
Two-point contact
Each contact has two wiping areas which ensure stable and reliable connection.
Related links
- JST V Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST V Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST NV Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded

