JST V Series Top Entry Through Hole Pin Header, 2 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 185-6925
- Mfr. Part No.:
- RTB-1.5-2P (LF)
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 pack of 50 units)*
MYR34.30
FREE delivery for orders over RM 500.00
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 150 | MYR0.686 | MYR34.30 |
| 200 - 350 | MYR0.663 | MYR33.15 |
| 400 - 550 | MYR0.64 | MYR32.00 |
| 600 - 750 | MYR0.617 | MYR30.85 |
| 800 + | MYR0.595 | MYR29.75 |
*price indicative
- RS Stock No.:
- 185-6925
- Mfr. Part No.:
- RTB-1.5-2P (LF)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Pin Header | |
| Series | V | |
| Current | 5A | |
| Pitch | 5mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Copper | |
| Contact Material | Brass | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 9.15mm | |
| Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Pin Header | ||
Series V | ||
Current 5A | ||
Pitch 5mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Copper | ||
Contact Material Brass | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 9.15mm | ||
Voltage 250 V | ||
- COO (Country of Origin):
- JP
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more
The V connector can have from two to six circuits. A single contact position is provided 7.5mm (.295") away from the adjacent position, while the pitch of the other positions is 5.0mm (.197"). This prevents reverse connection of the receptacle and header.
Anti-mis insertion construction
One position has a different pitch than the others. This provides the connector with polarization and prevents mis insertion.
Two-point contact
Each contact has two wiping areas which ensure stable and reliable connection.
Related links
- JST V Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST V Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST SV Series Top Entry Through Hole Pin Header 5 mm Pitch Unshrouded
- JST RT Series Straight Through Hole Pin Header 1 Row, Unshrouded
- JST NV Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST WPJ Series Straight Through Hole PCB Header 5 mm Pitch Shrouded

