JST XL Series Top Entry Through Hole PCB Header, 6 Contact(s), 5 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save MYR4.32

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR40.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 20MYR4.082MYR40.82-
30 - 40MYR3.938MYR39.38MYR4.32
50 +MYR3.80MYR38.00MYR14.10

*price indicative

RS Stock No.:
185-6850
Mfr. Part No.:
B06P-XL-HDB (LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

XL

Current

10A

Pitch

5mm

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

2

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Copper, Tin

Minimum Operating Temperature

-25°C

Termination Type

Solder

Row Pitch

5mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
JP
Reliable housing construction

Since all contacts are individually and totally surrounded by housing walls, and since the connector pitch is 5.0mm (.197"), the creep and space distances between the contacts are large enough to meet stringent Safety requirements.

Easy contact insertion

The contacts can be inserted into the housing easily and smoothly.

Box-shaped contact

The box-shaped contact used successfully in the VH and NH connectors is also used in the XL connectors. This contact is adaptable to a wide range of applications, from low-voltage, low-current signal circuits to power supply circuits.

Two kinds of connections

The XL connectors can be used for wire-to-wire connection and for printed circuit board connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy