HARWIN G125 Series Right Angle Board PCB Header, 34 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 911-273
- Mfr. Part No.:
- G125-Mh13405M4P
- Manufacturer:
- HARWIN
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR188.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR188.07 |
| 10 + | MYR173.04 |
*price indicative
- RS Stock No.:
- 911-273
- Mfr. Part No.:
- G125-Mh13405M4P
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | G125 | |
| Product Type | PCB Header | |
| Current | 2.8A | |
| Pitch | 1.25mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | PCB Terminal | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series G125 | ||
Product Type PCB Header | ||
Current 2.8A | ||
Pitch 1.25mm | ||
Housing Material Polyamide | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type PCB Terminal | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HARWIN high-reliability, right-angle, male plug designed for secure board mounting in electronic applications. Its robust construction ensures dependable connectivity in demanding environments.
17+17 position configuration enhances connectivity options
Compatible with hex socket bolts for secure board retention
Gold finish on contact areas ensures low contact resistance
Operating temperature range of -65°C to +150°C for diverse applications
Related links
- HARWIN G125-MT Series Horizontal Through Hole Connector 1.25 mm Pitch Shrouded
- HARWIN G125-MT Series Horizontal Surface Connector 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN G125-MT Series Vertical Board Connector 1.25 mm Pitch Shrouded
- HARWIN G125-MT Series Horizontal Board Connector 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
