HARWIN G125-MT Series Vertical Board Connector, 8 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 790-385
- Mfr. Part No.:
- G125-MS11205L3R
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR73.85
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 9 | MYR73.85 | MYR36.925 |
| 10 + | MYR67.95 | MYR33.975 |
*price indicative
- RS Stock No.:
- 790-385
- Mfr. Part No.:
- G125-MS11205L3R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | G125-MT | |
| Product Type | Connector | |
| Pitch | 1.25mm | |
| Current | 2A | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 150°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Mating Pin Length | 500μm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series G125-MT | ||
Product Type Connector | ||
Pitch 1.25mm | ||
Current 2A | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 150°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Mating Pin Length 500μm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
The HARWIN Connector is designed for robust applications, providing exceptional connectivity solutions. It ensures reliable performance with its precision engineering and tailored specifications for various use cases in electronic designs.
Dimensions facilitate a variety of configurations with tolerances of ±0.05mm
Polarisation features enhance reliable mating and orientation
Co-planarity of SMT tails and latches does not exceed 0.08mm for optimal functionality
Recommended solder paste thickness is 0.125mm minimum for efficient assembly
Related links
- HARWIN G125-MT Series Horizontal Board Connector 1.25 mm Pitch Shrouded
- HARWIN G125-MT Series Horizontal Surface Connector 1.25 mm Pitch Shrouded
- HARWIN G125-MT Series Horizontal Through Hole Connector 1.25 mm Pitch Shrouded
- HARWIN G125 Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- HARWIN Gecko Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
